AmphenolCTV06RW-9-35S-LCConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 9-35 | |
| Yes | |
| Gold | |
| Composite | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 8.487 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 21.8 | |
| 31.34 |
Use only the best mil-dtl-38999 circular CTV06RW-9-35S-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 9-35. It has a plug type gender. This socket type connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

