AmphenolCTV06RW-25-61SC-LCConnector Circular

Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port

This mil-dtl-38999 circular CTV06RW-25-61SC-LC connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a plug type gender. This socket type connector has 61 contacts that are plated with gold. Its shell size is 25-61. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.

10 parts: Ships in 5 days

    Total$73.55Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $73.55

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.