Central SemiconductorCTLSH01-30 TR PBFREERectifiers
Diode Schottky 30V 0.1A 2-Pin Case TLM2D3D6 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 30 | |
| 0.1 | |
| 0.5 | |
| 0.46@0.01A | |
| 0.3@10V | |
| 100 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) mm |
| Package Width | 0.35(Max) mm |
| Package Length | 0.65(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case TLM2D3D6 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

