| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| -55 | |
| 200 |
This CTL-16-513 connector contact from Deutsch provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 16-20 AWG. This product is 35.56 mm long, 7.62 mm tall and 7.62 mm deep. This connector contact has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

