Deutsch GroupCTJ420E027-513Connector Other
Composite Termination System Junction module
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| -65 | |
| 200 | |
| Bag |
Ideal for any connection for wires this junction module CTJ420E027-513 connector accessory manufactured from Deutsch will help make a strong connection. This F connector has 10 F contacts. It has a straight body orientation. It has a female type gender. This product is 25.9 mm long, 17.06 mm tall and 29.71 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

