Deutsch GroupCTJ120E01B513Connector Other
Terminal Junction F 12 POS ST Cable Mount
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Thanks to Deutsch's CTJ120E01B-513 USB connector, you can be assured that a connection will remain reliable and secure for a long time. This female connector has 12 female contacts. It has a straight body orientation. This is a 4-row connector. This device has a maximum current rating of 7.5 A. This product is 17.06 mm long, 12.95 mm tall and 23.36 mm deep. This harting connector has an operating temperature of -65 to 200 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

