Reduced Price
CamdenBoss LtdCTBP9558/3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) M 3 POS 7.62mm Solder RA Side Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 15 | |
| 300V | |
| 500 | |
| 20 | |
| -40 | |
| 105 | |
| 22.86 | |
| 8.5 | |
| 12 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

