CamdenBoss LtdCTB0508/3Connector Terminal Blocks
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 14A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 14 | |
| 250V | |
| 110 | |
| 8.1 | |
| 10 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

