Allegro MicroSystemsCT8132EK-HS3Hall Effect Sensors
Hall Effect Sensor 3mA Omnipolar 3.3V 3-Pin SOT-23 T/R
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| -50(Typ) | |
| 20 | |
| 70(Typ) | |
| 3 | |
| 1.7 | |
| 3.3 | |
| 5.5 | |
| 0.19(Typ) | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

