Allegro MicroSystemsCT416-HSN865DRCurrent Sensors
Open Loop Current Sensor DC Current 3.3V 8-Pin SOIC N T/R
| EAR99 | |
| LTB | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Open Loop | |
| IC | |
| DC | |
| ±1 | |
| 0.3 | |
| 2.65 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 30.8 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 4.89 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

