Top Searched
BURNDYCT18075MCable Ties
Cable Ties, Standard Locking Nylon 6/6 Natural 19mm 80N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Natural | |
| Nylon 6/6 | |
| 19 | |
| 80(Min) | |
| Bulk | |
| 102 |
This CT18075M cable tie from Burndy can be cinched down to the desired level of tightness and will not come loose no matter what. This product comes packaged in bulk, so the parts will be stored loosely. This product is 102 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

