| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 20K |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 2.3 |
| Number of Turns (Turns) | 15(Elec)|18(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 5400 |
| Number of Electrical Turns (Turns) | 15 |
| Mechanical Rotation (°) | 6480 |
| Mechanical Rotational Life (Cycles) | 200 |
| Number of Mechanical Turns (Turns) | 18 |
| Packaging | Bulk |
| Product Shape | Rectangular |
| Product Length (mm) | 9.6 |
| Product Depth (mm) | 10.7 |
| Product Height (mm) | 4.8 |
| Product Weight (g) | 0.88 |
| Mounting | Through Hole |