Same Sky (formerly CUI Devices)CT-1205C-SMT-TRAudio Indicators and Alerts
Audio Buzzer Magnetic 4VDC 7VDC 30mA 5VDC 90dB Surface Mount Solder Pad T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.80.90.51 | |
| Automotive | No |
| PPAP | No |
| Buzzer | |
| Magnetic | |
| 2700 | |
| 90dB | |
| 4VDC | |
| 5VDC | |
| 7VDC | |
| 30 | |
| Surface Mount | |
| Solder Pad | |
| 2 | |
| -30 | |
| 70 | |
| Tape and Reel | |
| 2 | |
| 12.8 | |
| 12.8 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

