| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 10(Typ) |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 50 |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 150(RMS) |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 625 |
| Maximum Off-State Leakage Current (uA) | 1000(RMS) |
| Typical Input to Output Capacitance (pF) | 10(Max) |
| Maximum Turn-On Time (ms) | 8.33 |
| Maximum Turn-Off Time (ms) | 8.33 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 22.9 |
| Package Width | 45.7 |
| Package Length | 58.4 |
| PCB changed | 4 |
| Pin Count | 4 |