10-25% Off
Murata ManufacturingCSTNE10M0GH5C000R0Resonators
Ceramic Resonator 10MHz ±0.07% (Tol) ±0.13% (Stability) 33pF 40Ohm Automotive AEC-Q200 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Resonator | |
| 10 | |
| ±0.07% | |
| ±0.13% | |
| ±0.07%/Year | |
| 33 | |
| 40 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 1.3 |
| Package Length | 3.2 |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

