Top Searched
Murata ManufacturingCSTLS4M00G56-A0Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 30Ohm 3-Pin Thru-Hole T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 4 | |
| ±0.5% | |
| -0.4/0.2% | |
| ±0.2%/Year | |
| 47 | |
| 30 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.8 |
| Package Width | 3 |
| Package Length | 8 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

