Murata ManufacturingCSTCR7M00G55-R0Resonators
Ceramic Resonator 7MHz ±0.5% (Tol) ±0.2% (Stability) 39pF 50Ohm 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 7 | |
| ±0.5% | |
| ±0.2% | |
| ±0.1%/Year | |
| 39 | |
| 50 | |
| -20 | |
| 80 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 2 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

