Reduced Price
Murata ManufacturingCSTCR4M91G55Z-R0Resonators
Ceramic Resonator 4.915MHz ±0.5% (Tol) ±0.3% (Stability) 39pF 60Ohm 3-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 4.915 | |
| ±0.5% | |
| ±0.3% | |
| ±0.1%/Year | |
| 39 | |
| 60 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 2 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Supplier Package | SMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

