Murata ManufacturingCSTCC8M00G53A-R0Resonators
Ceramic Resonator 8MHz ±0.5% (Tol) ±0.4% (Stability) 15pF 50Ohm Automotive AEC-Q200 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Resonator | |
| 8 | |
| ±0.5% | |
| ±0.4% | |
| ±0.3%/Year | |
| 15 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55 mm |
| Package Width | 3 mm |
| Package Length | 7.2 mm |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

