Top Searched
Murata ManufacturingCSTCC4M00G53-R0Resonators
Ceramic Resonator 4MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 4 | |
| ±0.5% | |
| 15 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55 mm |
| Package Width | 3 mm |
| Package Length | 7.2 mm |
| PCB changed | 3 |
| Supplier Package | CSMD |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
