BournsCST0612-FX-R005EResistor Fixed Single-Surface Mount
Res Metal Alloy 0612 0.005 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 5m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Alloy | |
| -55 | |
| 170 | |
| ±100 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| Molded | |
| 0612 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0612 | |
| 1.65 | |
| 3.05 | |
| 0.65 | |
| ±0.2 | |
| ±0.25 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

