| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SSTV | |
| Registered Buffer | |
| 26 | |
| 1 | |
| 26 | |
| 0 | |
| 0 | |
| 26 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 5.5@2.5V | |
| 5.5 | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 8 | |
| -8 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 30 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.6(Max) |
| Package Length | 13.6(Max) |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 96 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

