| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SSTV | |
| Registered Buffer | |
| 24 | |
| 1 | |
| 24 | |
| 0 | |
| 0 | |
| 48 | |
| 0 | |
| No | |
| Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 3.1@2.5V | |
| 5 | |
| Asynchronous | |
| Single-Ended | |
| Single-Ended | |
| 20 | |
| -20 | |
| 2.3 | |
| 2.5 | |
| 2.7 | |
| 30 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5.5 |
| Package Length | 16 |
| PCB changed | 114 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 114 | |
| Lead Shape | Ball |
Never worry about proper bits not being stored with this CSSTV32852GKFREP register from Texas Instruments. This register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its maximum frequency is 200(Min) MHz. It has 24 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 2.7 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

