TDK-LambdaCSS65A24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.71A 65W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.71 | |
| 65 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 2 | |
| 47 to 63 | |
| ±1 | |
| 89 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 300mV | |
| Yes | |
| 0 | |
| 70 | |
| 136 | |
| Mounting | Screw |
| Package Height | 30.5(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

