TDK-LambdaCSS65-19AC to DC Power Supplies
AC/DC Power Supply Single-OUT 19V 3.43A 65W Medical 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 19 | |
| 3.43 | |
| 65 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 2 | |
| 47 to 63 | |
| 86(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 17.8 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Power your device with direct current by using this CSS65-19 AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 19 V and maximum output power of 65 W. This part's single output can handle a current up to 3.43 A. This part has a temperature range of 0 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

