TDK-LambdaCSS500-24/IAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 15A 360W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 15 | |
| 360 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| ±1 | |
| 92 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| No | |
| 0 | |
| 70 | |
| 860 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 115.15 mm |
| Package Length | 196 mm |
With this CSS500-24/I AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 360 W. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

