BournsCSS4J-4026K-3L00FResistor Fixed Single-Surface Mount
Res Metal Strip 4026 0.003 Ohm 1% 5W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Current Sensing Resistor
These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies. The 2-terminal models are available in three different footprint sizes, 5930, 3920 and 2512 (6332 Metric). The 4-terminal designs allow for high precision 4-kelvin resistance measurements. Their metal alloy current sensing element allows for low thermal EMF and low TCRs of 50 PPM/°C in the 20°C to 60°C temperature range.
Battery Management System, DC-DC Converter, Motor Drives
FEATURES & BENEFITS
• Very high power up to 15W
• Excellent long term stability
• Low resistance down to 0.2 mOhms
• low TCR down to 50 ppm/°C
• Low thermal EMF
• AEC-Q200 compliant
• Four terminal designs
• Suitable for most types of soldering processes
Download Datasheets
• CSS2H-2512 (PDF)
• CSS2H-3920 (PDF)
• CSS2H-5930 (PDF)
• CSS4J-4026 (PDF)
Download Brochures
• Battery management & protection product profile (PDF)
• Application note: Accurate measurements using shunt resistors and current sense modules in high-energy storage applications (PDF)
• White paper: Optimizing battery management in high voltage energy storage systems (PDF)
• Application note: Component solutions to help meet automotive CO2 emissions reduction (PDF)
• Application brief: Energy - Current sensing in battery management systems (PDF)
• Application note: Using current sense resistors for accurate current measurement (PDF)
• Whitepaper: Selecting the right sense resistor for motor control with reinforced isolation (PDF)
• Application note: Achieving high efficiency automotive system current monitoring using current sense resistors (PDF)
Related Products
Featured Articles and Videos
• Bourns® High Power Current Sense Resistor Families
• An Overview of the Bourns® Power Resistor Product Lineup
• Bourns: High Power Current Sense Chip Resistor
• Bourns Resistive Products Selecting the Right Resistor for Your Application
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Yes |
| 3m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Strip | |
| -55 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 4026 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| 4026 | |
| 10.06 | |
| 6.6 | |
| 2.75 | |
| ±0.25 | |
| ±0.22 | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

