Stackpole Electronics, IncCSS4527FT50L0Resistor Fixed Single-Surface Mount
Res Metal Alloy 4527 0.05 Ohm 1% 5W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 50m | |
| 1% | |
| Yes | |
| 5 | |
| Metal Alloy | |
| -55 | |
| 225 | |
| ±50 | |
| 100 to 225 | |
| No | |
| No | |
| No | |
| 4527 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.43 | |
| 6.85 | |
| 1.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

