TDK-LambdaCSS28012AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 17.5(Convection)A/23.33(Forced Air)A 280W 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 17.5(Convection)|23.33(Forced Air) | |
| 280 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 3.5 | |
| 47 to 63 | |
| 91(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| Yes | |
| -20 | |
| 70 | |
| 350 | |
| Mounting | Screw |
| Package Height | 30(Max) mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 12 |
| 12 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

