Stackpole Electronics, IncCSS0508FT2L00Resistor Fixed Single-Surface Mount
Res Metal Alloy 0508 0.002 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Alloy | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0508 | |
| Wide Terminal | |
| 2 | |
| SMD | |
| Rectangular | |
| 0508 | |
| 1.25 | |
| 2 | |
| 0.42 | |
| ±0.25 | |
| ±0.25 | |
| ±0.15 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

