10-25% Off
Stackpole Electronics, IncCSRN2010FK25L0Resistor Fixed Single-Surface Mount
Res Thick Film 2010 0.025 Ohm 1% 1W ±200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 25m | |
| 1% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| 0.0237 | |
| Surface Mount |
This is a CSRN2010FK25L0 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 25m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 5 mm long, 0.6 mm tall and 2.45 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

