50-75% Off

Stackpole Electronics, IncCSRF2010FT8L00Resistor Fixed Single-Surface Mount

Res Metal Foil 2010 0.008 Ohm 1% 1W ±100ppm/°C Pad SMD T/R

The CSRF2010FT8L00 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 8m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5 mm long, 0.8 mm tall and 2.5 mm deep. It has a tolerance of 1%. This device is made with metal foil technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

4,059 parts: Ships tomorrow

    Total$0.45Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      4059
      Country Of origin:
      Taiwan
         
      • Price: $0.4521
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,059 parts
      • Price: $0.4521

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.