Stackpole Electronics, IncCSRF2010FT6L00Resistor Fixed Single-Surface Mount
Res Metal Foil 2010 0.006 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 6m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±100 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.75 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

