| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| CSRB534x | |
| 80 | |
| ROM | |
| 8MB | |
| 56KB | |
| System-On-Chip | |
| Microcontroller | |
| 7 | |
| -20 | |
| 70 | |
| I2C/SPI/UART/USB | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| 64MB | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 88 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 88 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

