| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| QCC300x | |
| 80 | |
| Flash | |
| System-On-Chip | |
| Microcontroller | |
| I2C/SPI/UART/USB | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 68 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

