| Supplier Unconfirmed | |
| 5A992.c | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Bluetooth v4.1 (BLE) | |
| Class I/Class II/Class III | |
| -95 | |
| I2S/PCM/UART/USB | |
| 5.5 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2.57 |
| Package Length | 3.21 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
