| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Bluetooth v4.2 (BLE) | |
| Microcontroller | |
| -90 | |
| GPIO/I2C/PCM/SPI/UART/USB | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 4.84 |
| Package Length | 4.84 |
| PCB changed | 79 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 79 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

