| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v4.0 (BLE) | |
| Class I/Class II/Class III | |
| -91 | |
| USB | |
| 4.8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2.57 |
| Package Length | 3.21 |
| PCB changed | 28 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
