| Supplier Unconfirmed | |
| 5A992c. | |
| 8542.31.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Chip | |
| Bluetooth v4.1 | |
| Class I/Class II/Class III | |
| -92.5 | |
| I2S/PCM/UART/USB | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 6 |
| Package Length | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.