Stackpole Electronics, IncCSR1225FK20L0Resistor Fixed Single-Surface Mount
Res Thick Film 1225 0.02 Ohm 1% 3W ±200ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 20m | |
| 1% | |
| Yes | |
| 3 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1225 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1225 | |
| 3.2 | |
| 6.45 | |
| 0.9 | |
| 0.06488 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

