onsemiCSPEMI205GESD Suppressors
ESD Suppressor Diode Array Bi-Dir 5V 8-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Triple | |
| Bi-Directional | |
| 3 | |
| 5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.41 |
| Package Length | 1.43 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
