Stackpole Electronics, IncCSNL2512FT2L00Resistor Fixed Single-Surface Mount

Res Metal Foil 2512 0.002 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CSNL2512FT2L00 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 2m Ohm. This durable part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device is made with metal foil technology. This product is 6.35 mm long, 0.35 mm tall and 3.18 mm deep. This part has an operating temperature of -55 to 170 °C.

Import TariffMay apply to this part

64,007 parts: Ships tomorrow

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Taiwan
         
      • Price: $0.1477
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7 parts
      • Price: $0.1477
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Taiwan
      • In Stock: 64,000 parts
      • Price: $0.1462

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.