Stackpole Electronics, IncCSNL2512FT1L00Resistor Fixed Single-Surface Mount
Res Metal Foil 2512 0.001 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±50 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.65 | |
| ±0.25 | |
| ±0.25 | |
| ±0.2 | |
| Surface Mount |
Use this CSNL2512FT1L00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This dependable part has a power rating of 2 W. This product has a resistance value of 1m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 170 °C. This product is 6.35 mm long, 0.65 mm tall and 3.18 mm deep. This device is made with metal foil technology. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

