Stackpole Electronics, IncCSNL1206FT3L00Resistor Fixed Single-Surface Mount

Res Metal Foil 1206 0.003 Ohm 1% 1W ±50ppm/°C Pad SMD T/R

This is a CSNL1206FT3L00 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 1 W. This product has a resistance value of 3m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. This device utilizes metal foil technology. This part has an operating temperature of -55 to 170 °C.

Import TariffMay apply to this part

52 parts: Ships tomorrow

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      Taiwan
         
      • Price: $0.3329
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2018+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 52 parts
      • Price: $0.3329

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.