Stackpole Electronics, IncCSNL1206FT20L0Resistor Fixed Single-Surface Mount
Res Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 20m | |
| 1% | |
| Yes | |
| 1 | |
| Metal Foil | |
| -55 | |
| 170 | |
| ±50 | |
| 80 to 170 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.65 | |
| Surface Mount |
Use this CSNL1206FT20L0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 20m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.65 mm tall and 1.6 mm deep. This device is made with metal foil technology. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

