| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Closed Loop | |
| Module | |
| AC|DC | |
| ±1275 | |
| ±0.5 | |
| 1 | |
| ±15 | |
| ±18 | |
| -40 | |
| 85 | |
| Mounting | Screw |
Easily measure the flow of current in an electric circuit with this CSNK500M current sensor from Honeywell. This device's minimum operating supply voltage of ±15 V, while its maximum is ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

