Stackpole Electronics, IncCSM0603FT10L0Resistor Fixed Single-Surface Mount
Res Metal Plate 0603 0.01 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10m | |
| 1% | |
| Yes | |
| 0.33 (1/3) | |
| Metal Plate | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| Molded | |
| 0603 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.3 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

