25-50% Off

ToshibaCSLZ6V2,L3F | 6.2V ZNR DIODE SOD-962 OVPZener

Diode Zener Single 6.2V 6% 400mW 2-Pin SL T/R

Zener Diodes for Over Voltage Protection (5.6V-30V) in the ultra-small SOD-962 package

Toshiba continues expanding its Zener diode lineups for overvoltage protection. The latest announced "CSLZ series" Zener diodes protect semiconductor devices from switching surges, induced lightning surges[1], and electrostatic discharges (ESD)[2]. This lineup has 10 products having Zener voltage (typ.) ranging from 5.6V to 30V. In addition, their low dynamic resistance and clamp voltages allow them to absorb surges well, reducing voltage surges on surrounding components in various applications. To check out other ultra-small, general-purpose, and high-power types, please check out CEZ, CUZ, CUHZ, MUZ, and MSZ on Arrow's website.

[1] @IEC61000-4-5, tp=8/20 μs
[2] @IEC61000-4-2



Features

  • Ultra-small industry standard SOD-962 package suitable for high-density mounting: 0.62 mm × 0.32 mm × 0.3 mm (typ.)
  • Allows protection from surges with wide pulse width range in the order of microseconds to milliseconds.
  • Zener voltage lineups of wide range: VZ (typ.)=5.6V to 30V


Specification

  • Name: SOD-962
  • Size typ. (mm): 0.62 × 0.32 × 0.3
  • Absolute maximum ratings:
    • Electrostatic discharge voltage VESD[2] (kV), Contact: ±30
    • Peak pulse current IPP[1] (A): 2.5
  • Zener voltage VZ (V):
    • Typ.: 6.2
    • Test current IZ (mA): 5
  • Clamp voltage VC[6][7] typ. (V): 10.5
  • Dynamic resistance RDYN[6] typ. (Ω): 0.38


Applications

  • Consumer (IoT, home automation, etc.)
  • Home appliances
  • Office Automation
  • Power Supplies
  • Industrial equipment (power supplies, etc.)


Where used:



or:




1,519 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1519
      Country Of origin:
      Thailand
         
      • Price: $0.0516
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,519 parts
      • Price: $0.0516

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.