| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Milky White | |
| Top Mount | |
| 1500mcd | |
| 40 | |
| 20 | |
| 3.8 | |
| 5 | |
| 2.8 | |
| 3.2 | |
| 125 | |
| No | |
| 152 | |
| -40 | |
| 110 | |
| x=0.261/y=0.261 | |
| No | |
| White | |
| White | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

