| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Transparent Colorless | |
| Top Mount | |
| 800mcd | |
| 590 | |
| 35 | |
| 20 | |
| 2.5 | |
| 12 | |
| 1.8 | |
| 2.1 | |
| 110 | |
| No | |
| 87 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
